Part Details for TMJ9904 by Spectrum Microwave
Results Overview of TMJ9904 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMJ9904 Information
TMJ9904 by Spectrum Microwave is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TMJ9904
TMJ9904 CAD Models
TMJ9904 Part Data Attributes
|
TMJ9904
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TMJ9904
Spectrum Microwave
10 MHz - 2000 MHz RF/MICROWAVE THRESHOLD DETECTOR, 15 dBm INPUT POWER-MAX, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
VSWR-Max | 2 |
Alternate Parts for TMJ9904
This table gives cross-reference parts and alternative options found for TMJ9904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMJ9904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMJ9904 | API Technologies Corp EIS (RETIRED) | Check for Price | Threshold Detector, 10MHz Min, 2000MHz Max, 15dBm Input Power-Max, TO-8, 5 PIN | TMJ9904 vs TMJ9904 |