Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Product Type: Ac/Dc, Package Style: Chassis Mount, Output Power (W): 100, Input Voltage: 90-264 Vac, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TML 40512
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$86.0700
-
25
$84.1300
-
50
$82.2000
|
$82.2000 / $86.0700
|
Buy Now
|
|
|
DigiKey
|
AC/DC CONVERTER 5V +/-12V 39W
Min Qty:
1
Lead time:
12 Weeks
Container:
Box
|
4 In Stock
|
-
1
$107.6000
-
10
$98.3860
-
25
$95.1004
-
50
$92.6880
-
100
$90.3364
-
250
$79.9250
|
$79.9250 / $107.6000
|
Buy Now
|
|
|
Mouser Electronics
|
AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 40, Input Voltage: 90 264 VAC, Output 1 (Vdc): 5, Output 2 (Vdc): 12, Output 3 (Vdc): -12
RoHS:
Compliant
|
0
|
-
10
$98.4700
-
20
$95.2400
-
50
$92.0200
|
$92.0200 / $98.4700
|
Order Now
|
|
|
RS
|
Power Supply, AC-DC, Encapsulatd, PCB,5+/-12V 40W | TRACO Power TML 40512
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$99.9300 / $105.1900
|
RFQ
|
|
|
TME
|
Converter: AC/DC, 40W, 90÷264VAC, Usup: 100÷375VDC, Uout: 5VDC, 84%
Min Qty:
1
|
0
|
-
1
$107.6300
-
5
$99.4900
-
25
$94.8800
-
100
$89.6100
|
$89.6100 / $107.6300
|
RFQ
|
|
|
Neutron USA
|
Switching Power Supplies
|
0
|
|
$235.7100
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-