Power Circuits
TML20205C
Traco Power
Description: 20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, Chassis mount

Overview of TML20205C by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TML20205C by Traco Power

Part # Manufacturer Description Stock Price Buy
Quest Components   4
  • 1 $89.9600
  • 4 $85.4620
$85.4620 / $89.9600 Buy Now
DISTI # TML20205C
TME Power supply: switching, for building in, 20W, 5VDC, 2000mA, OUT: 2 Min Qty: 1 0
  • 1 $68.8900
  • 5 $65.4100
  • 30 $63.3000
  • 100 $61.1900
$61.1900 / $68.8900 RFQ
DISTI # 000000000005184119
Sager AC/DC Power Modules Min Qty: 1 50
  • 1 $65.6100
  • 10 $57.3500
  • 25 $55.7100
  • 50 $51.3200
$51.3200 / $65.6100 Buy Now

CAD Models for TML20205C by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TML20205C by Traco Power

TML20205C
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
XMA, MODULE,8LEAD(UNSPEC)
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO HAS OUTPUT VOLTAGE -5 V
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC, UL
Efficiency (Main Output)
79%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXMA-X8
Length
96 mm
Line Regulation-Max
0.5%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Output Current-Max
2 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Equivalence Code
MODULE,8LEAD(UNSPEC)
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.125 Vrms
Seated Height-Max
27.6 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Width
54.6 mm
Want to compare parts?
  1. TML20205C
    Traco Power
    20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, Chassis mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TML20205C by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TML20205C by Traco Power

Select Manufacturer
Which Manufacturer of TML20205C would you like to use for your alert(s)?
  • Please alert me when TML20205C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TML20205C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TML20205C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TML20205C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TML20205C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TML20205C by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: