Power Circuits
TMM24212
Traco Power
Description: 24 Watt AC/DC modules, industrial/medical, 85-264 VAC input, 4000 VAC i/O-isolation (reinforced), encapsulated, PCB or Chassis mount

Overview of TMM24212 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TMM24212 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TMM24212
TME Converter: AC/DC, 24W, 85÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 0
  • 1 $74.4600
  • 5 $70.7000
  • 25 $68.4200
  • 100 $66.1300
$66.1300 / $74.4600 RFQ
DISTI # 000000000005184205
Sager AC/DC Power Modules Min Qty: 1 0
  • 1 $70.9100
  • 5 $61.8800
  • 10 $61.0000
  • 25 $59.3100
  • 50 $54.7400
$54.7400 / $70.9100 Buy Now

CAD Models for TMM24212 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMM24212 by Traco Power

TMM24212
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
-12V OUTPUT ALSO AVILABLE;ALSO OPERATES WITH 120-370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, CSA, EN, IEC, UL
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-PDMA-P5
JESD-609 Code
e3
Length
74 mm
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Protections
SHORT CIRCUIT, OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.0547925 Vrms
Seated Height-Max
20 mm
Surface Mount
NO
Switching Frequency-Max
132 kHz
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
24 W
Trim/Adjustable Output
NO
Width
54 mm
Want to compare parts?
  1. TMM24212
    Traco Power
    24 Watt AC/DC modules, industrial/medical, 85-264 VAC input, 4000 VAC i/O-isolation (reinforced), encapsulated, PCB or Chassis mount
    VS

Related Parts for TMM24212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM24212 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM24212 by Traco Power

Select Manufacturer
Which Manufacturer of TMM24212 would you like to use for your alert(s)?
  • Please alert me when TMM24212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM24212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM24212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM24212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM24212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM24212 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: