-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA Minimelf General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2699
|
Newark | Small Signal Diode, 100 V, 150 Ma, 1 V, 750 Ma Rohs Compliant: Yes |Stmicroelectronics TMMBAT46FILM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6525 |
|
$0.0700 / $0.3360 | Buy Now |
DISTI #
07X1983
|
Newark | Small Signal Diode, 100 V, 150 Ma, 1 V, 750 Ma Rohs Compliant: Yes |Stmicroelectronics TMMBAT46FILM RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0550 | Buy Now |
DISTI #
TMMBAT46FILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 750 mA, 125 ?C, 2 Pins, MiniMELF - Tape and Reel (Alt: TMMBAT46FILM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 95000 |
|
$0.1434 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 38148 |
|
$0.0600 / $0.1900 | Buy Now |
DISTI #
TMMBAT46FILM
|
TME | Diode: Schottky switching, MiniMELF, SMD, 100V, 0.15A, reel,tape Min Qty: 1 | 11635 |
|
$0.0313 / $0.1698 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-TMMBAT46FILM
|
Sensible Micro Corporation | 585-0252 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019 Container: Tape & Reel | 1250 |
|
$0.1770 / $0.1917 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4617 |
|
RFQ | |
DISTI #
TMMBAT46FILM
|
Avnet Silica | Small Signal Schottky Diode, Single, 100 V, 150 mA, 1 V, 750 mA, 125 �C, 2 Pins, MiniMELF (Alt: TMMBAT46FILM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 207500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 100V 150MA MINMLF | 1545 |
|
$0.0705 / $0.1235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMMBAT46FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMBAT46FILM
STMicroelectronics
100 V, 150 mA Minimelf General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |