Part Details for TMP 1-1 by knitter-switch
Overview of TMP 1-1 by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP 1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP1-1
|
TME | Microswitch TACT, SPST-NC, Pos: 2, 0.02A/50VDC, PCB,THT, none, 4.5N Min Qty: 1 | 0 |
|
$0.9900 / $1.8000 | RFQ |
DISTI #
TMP 1-1
|
Avnet Abacus | KNITMP 1-1 (Alt: TMP 1-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMP 1-1
TMP 1-1 CAD Models
Resources and Additional Insights for TMP 1-1
Reference Designs related to TMP 1-1
-
mmWave diagnostic and monitoring reference design
This reference design showcases the inbuilt autonomous monitoring functionality in mmWave radar sensors that enhances system efficiency by minimizing the processing load on the host. The design uses a safety diagnostic library (SDL) to run diagnostic tests on programmable digital cores: peripherals and memories. The reference design also configures and enables RF/analog monitor features of different hardware components. By assisting the user to implement their ASIL-B/SIL2-compliant products with various safety resources: this design lessens overall development time and time to market.
-
PMP10299 通用输入、三路输出 PSR 反激参考设计
The PMP10299 reference design is a wall adapter design, using the UCC28910 PSR controller for applications with universal input and three outputs. This compact design has efficiency approaching 78% at full load with a 220VAC input.
-
Beamsteering for corner radar reference design
This reference design provides a foundation for blind-spot detection (BSD): cross-traffic alert (CTA): lane-change assist (LCA): and traffic-jam assist (TJA) applications using the AWR1843BOOST evaluation module (EVM). This design allows the estimation (in the azimuthal and elevation plane): tracking of the position (in the azimuthal plane): and the velocity of objects in its field of view (FoV) for up to 150 m.This design also allows transmit (TX) beamforming by turning on all of the 3TX operations simultaneously. Beamsteering is also supported by using the 6-bit TX phase shifter to steer the beam toward different angles in the azimuthal direction.
-
PMP6857 使用 TPS40322 的 9 - 15V 输入,3.3V@25A 和 5V@25A
PMP6857 参考设计采用 TPS40322 生成 5V 和 3.3V 输出。每个电源输出都能达到 25A。设计还利用高性能紧凑型 MOSFET (CSD87353),在大多数负载范围内达到 95% 以上的效率。
-
Short-range radar (SRR) reference design
The TIDEP-0092 reference design provides a foundation for short-range radar (SRR) applications using the AWR1642 evaluation module (EVM). This design allows the estimation and tracking of the position (in the azimuthal plane) and velocity of objects in its field of view up to 80 m: travelling as fast as 90kmph. The AWR1642 is configured to be a multi-mode radar: meaning that: while it tracks objects at 80m: it can also generate a rich point cloud of objects at 20m: so that both cars at a distance: and smaller obstacles close-by can be detected. Learn more with the TI Resource Explorer for Short Range Radar.
-
Multi-Parameter Bio-Signal Monitor Reference Design For Personal Monitoring
The Multi-Parameter Bio-signal Monitor (MPBSM) is a proof-of-concept Evaluation Module (EVM) that is capable of measuring three of the four primary vital signs. The MPBSM proof of concept can directly measure Electrocardiogram (ECG): Galvanic Skin Response (GSR): and skin temperature. The MPBSM proof of concept can also indirectly measure heart rate: respiration rate: cadence: step count: and sweet-loss rate.
-
TIDA-00982 非军用无人机、机器人或 RC 2S1P 电池管理解决方案参考设计
TIDA-00982 参考设计是一款用于 2S1P 电池管理解决方案 (BMS) 的子系统设计,适用于无人机、机器人或无线电控制 (RC) 的项目和设计。可快速将监测、保护、平衡和充电功能添加至适用于无人机、机器人或 RC 产品的任何新设计,或使用此板将高级功能添加至现有设计。此 TI 参考设计将让您快速且轻松地投入工作并测试高级电池管理功能。
-
Automated parking system reference design using 77-GHz mmWave sensor
This reference design demonstrates the use of AWR1843: a 77-GHz single-chip mmWave sensor with integrated DSP: MCU: and hardware accelerator as an automated parking sensor: which enables robust detection of objects around a car in challenging parking and environmental conditions. With a range resolution of less than 4 cm and 10-MHz IF bandwidth: objects moving at high speed can be detected at good resolution. The evaluation kit comes with an antenna design that enables detection in a field of view of ±50 ° in azimuth and ±15 ° in elevation: with a detection range from 4 cm to 40+ m. A reference software implementation on the device is provided: which enables high-resolution detection of objects with clustering. A MATLAB®-based GUI is provided for visualization of detected objects.
-
PMP10601 Xilinx® Zynq®7000 系列 (XC7Z015) 电源解决方案 (8W) - 参考设计
The PMP10601 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. It al
-
Obstacle detection reference design using 77-GHz mmWave sensor
This reference design demonstrates the use of the AWR1642 single-chip mmWave sensor with integrated DSP as an obstacle-detection sensor for the car door and trunk: enabling applications like automatic car door openers and intelligent car doors that can accurately detect obstacles/objects in a wide field of view (FoV). The evaluation kit comes with a single patch antenna for wider FoV detection in azimuth (±70 °) and elevation (±40º): and a detection range of up to 15 m. A reference software implementation on the device is provided: which enables high-resolution detection of objects with clustering. A MATLAB®-based GUI is provided for visualization of detected objects.
-
PMP4350 不含 CT 的通用交流输入、150W 单串 200V/700mA 输出 LLC 转换器
The reference design is a high effiency (>94%) isolated AC/DC single string output LED lighting solution for high watt (>100W) general LED lighting. The topology uses Transition Mode (TM) PFC plus LLC control, which can support PWM dimming and analog dimming on the output side. The target application for this reference design is TV LED backlight, outdoor and high-bay general LED lighting. CT is eliminated in the design and the PSR controller UCC28700 is used for aux power in order to reduce overall cost.
- High-end corner radar reference design
-
Vehicle occupant detection reference design
This reference design demonstrates the use of the AWR6843 60GHz single-chip mmWave sensor with integrated DSP: as a Vehicle Occupant Detection (VOD) and Child Presence Detection (CPD) Sensor enabling the detection of life forms in a vehicle. This design provides a reference software processing chain which runs on the C674x DSP: enabling the generation of a heat map to detect occupants in a Field of View (FOV) of ±60 degrees. Watch Vehicle Occupant Detection using mmWave Sensors Video.Additional informationReference software processing chain to detect the occupants inside a car using radar.
-
Ultralow Power Multi-sensor Data Logger with NFC Interface Reference Design
TIDA-00524 provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back.For maximum flexibility: the system offers the choice of multiple sensor configurations to monitor temperature (TMP112): ambient light (OPT3001): and/or humidity (HDC1000/HDC1010).NFC is provided by TI’s RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
-
Traffic Monitoring Object Detection and Tracking Reference Design Using mmWave Radar Sensor
This reference design demonstrates how our single-chip millimeter-wave (mmWave) technology can be used for robust: long-range sensing in traffic monitoring and other applications. The reference design can use the IWR1642BOOST evaluation module (EVM) or the IWR1843BOOST evaluation module (EVM) and integrates a complete radar processing chain onto the IWR1642: IWR6843 or IWR8143 device. The processing chain includes the analog radar configuration: analog-to-digital converter (ADC) capture: low-level FFT processing: and high level clustering and tracking algorithms. This reference design is intended to be built on top of our mmWave SDK for a cohesive software experience including APIs: libraries and tools for evaluation: development and data visualization.
-
Capacitive-Based Human Proximity Detection for System Wake-Up & Interrupt Reference Design
This reference design uses our capacitive-to-digital converter technology to provide a high-precision method to wake up systems when human interaction occurs. TIDA-00220 demonstrates techniques for an alternative sensor design: environmental compensation and electromagnetic interference protection.
1 - 5 of 16 reference designs