-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1520
|
Newark | Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 15V, 300Ma, -15V, 300Ma, -15V, -300Ma Rohs Compliant: Yes |Traco Power TMP 10215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1672140
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.0312 / $39.7580 | Buy Now |
DISTI #
1672140
|
Farnell | CONVERTER, AC/DC, 15V, 0.3A/10W, MODULE RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$29.3964 / $34.1877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy