-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5417
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 15W, 1.25A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Length:96Mmrohs Compliant: Yes |Traco Power TMP 15112C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$39.1000 / $46.9200 | Buy Now |
DISTI #
1951-1302-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$38.0375 / $50.7100 | Buy Now |
DISTI #
495-TMP-15112C
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 15, Input Voltage: 85-264 VAC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 27 |
|
$43.0100 / $52.1700 | Buy Now |
DISTI #
70406283
|
RS | Power Supply, AC-DC,12V,1.25A,85-264V In, Encapsulated, DIN Rail,15W, TMP Series | TRACO Power TMP 15112C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2200 / $49.7000 | RFQ |
DISTI #
69713871
|
Verical | AC/DC Power Supply Single-OUT 12V 1.25A 15W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 9 |
|
$39.4000 / $51.2000 | Buy Now |
DISTI #
TMP15112C
|
TME | Power supply: switched-mode, for building in, 15W, 12VDC, 1.25A Min Qty: 1 | 0 |
|
$45.4600 / $51.2000 | RFQ |
DISTI #
1672160
|
element14 Asia-Pacific | POWER SUPPLY, ENCLOSED, 12V, 1.25A, 15W RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$50.2821 / $54.1009 | Buy Now |
DISTI #
1672160
|
Farnell | POWER SUPPLY, ENCLOSED, 12V, 1.25A, 15W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 64 |
|
$37.0533 / $49.9745 | Buy Now |
|
Neutron USA | AC/DC Power Supply, Output 12V 1.25A, 85 ~ 264 VAC 120 ~ 370 VDC Input | 50 |
|
$159.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy