-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1530
|
Newark | Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 85 V, 264 V, 15 W, 15 V, 150 Ma Rohs Compliant: Yes |Traco Power TMP 15515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$38.5000 / $46.2000 | Buy Now |
DISTI #
51R5428
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 15W, 150Ma, 15V, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:150Ma, Output Voltage - Output 2:15V, Output Current - Output 2:150Ma Rohs Compliant: Yes |Traco Power TMP 15515 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7400 / $40.8500 | Buy Now |
DISTI #
1951-3172-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$36.7250 / $48.9600 | Buy Now |
DISTI #
495-TMP-15515
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 15, Input Voltage: 85-264 VAC, Output 1 (Vdc): 5, Output 2 (Vdc): 15, Output 3 (Vdc): -15 RoHS: Compliant | 8 |
|
$41.5300 / $50.3400 | Buy Now |
DISTI #
70406262
|
RS | Power Supply, AC-DC, Module, Triple Output, 5V@2000mA, 15V@150mA, -15V@150mA | TRACO Power TMP 15515 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5100 / $51.6300 | RFQ |
DISTI #
79362689
|
Verical | AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W 7-Pin Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$62.2720 | Buy Now |
DISTI #
TMP15515
|
TME | Converter: AC/DC, 15W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 74% Min Qty: 1 | 4 |
|
$43.8800 / $49.4200 | Buy Now |
DISTI #
1672148
|
element14 Asia-Pacific | CONVERTER, AC/DC, 5V&15V/15W, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$48.6807 / $51.2621 | Buy Now |
DISTI #
1672148
|
Farnell | CONVERTER, AC/DC, 5V&15V/15W, MODULE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 5 |
|
$35.4889 / $48.2679 | Buy Now |
|
Neutron USA | Switching Power Supplies | 15 |
|
$99.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy