Part Details for TMP-5/5-15/1-Q12-C by Murata Manufacturing Co Ltd
Overview of TMP-5/5-15/1-Q12-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP-5/5-15/1-Q12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP-5/5-15/1-Q12-C
|
Avnet Abacus | Module DC-DC 3-OUT 5V/15V/-15V 5A/1A/-1A 25W to 40W 9-Pin Case C-11 (Alt: TMP-5/5-15/1-Q12-C) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |