-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP102AIDRLR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5125
|
Newark | Temperature Sensor, 1Deg C, Sot-563-6, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-563, No. Of Pins:6Pins, Supply Voltage Min:1.4V, Rohs Compliant: Yes |Texas Instruments TMP102AIDRLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5094 |
|
$0.9430 / $1.1300 | Buy Now |
|
Bristol Electronics | 39610 |
|
RFQ | ||
DISTI #
TMP102AIDRLR
|
TME | IC: temperature sensor, -40÷125°C, SOT563, SMD, Accur: ±3°C, tape Min Qty: 1 | 815 |
|
$0.7200 / $1.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6236 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 40 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 110000 |
|
$0.2100 / $0.2900 | Buy Now |
|
New Advantage Corporation | IC-102 TEMPERATURE SENSOR DIGITAL LP SOT-563 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3792 |
|
$0.9744 / $1.0400 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS SOT563 | 85000 |
|
$0.1578 / $0.2367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP102AIDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP102AIDRLR
Texas Instruments
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP102AIDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP102AIDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP102AIDRLTG4 | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AIDRLR vs TMP102AIDRLTG4 |
TMP102AIDRLT | Texas Instruments | $0.5446 | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AIDRLR vs TMP102AIDRLT |
HPA00330AIDRLRG4 | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AIDRLR vs HPA00330AIDRLRG4 |
HPA00330AIDRLR | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AIDRLR vs HPA00330AIDRLR |
TMP102AIDRLRG4 | Texas Instruments | Check for Price | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | TMP102AIDRLR vs TMP102AIDRLRG4 |