Part Details for TMP107BIDR by Texas Instruments
Overview of TMP107BIDR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP107BIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43335-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2933 In Stock |
|
$1.6798 / $3.7300 | Buy Now |
DISTI #
595-TMP107BIDR
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.4C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 RoHS: Compliant | 2463 |
|
$1.7800 / $3.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6 |
|
$2.4640 | Buy Now |
|
Quest Components | 4 |
|
$2.2000 / $3.3000 | Buy Now | |
|
Rochester Electronics | TMP107 0.4C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
TMP107BIDR
|
TME | IC: temperature sensor, -55÷125°C, SOIC8, SMD, Interface: UART Min Qty: 1 | 0 |
|
$1.9100 / $3.7300 | RFQ |
|
Ameya Holding Limited | SENSOR DIGITAL -55C-125C 8SOIC | 8849 |
|
RFQ | |
|
Chip1Cloud | SENSOR DIGITAL -55C-125C 8SOIC | 2870 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-8 Temperature Sensors ROHS Purchase Online, Ship Immediately | 12 |
|
$2.9793 / $3.5526 | Buy Now |
|
LCSC | SOIC-8 Temperature Sensors ROHS | 10 |
|
$1.7214 / $2.5801 | Buy Now |