Signal Circuits
TMP107BQDQ1
Texas Instruments
Description: Automotive Grade, ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -40 to 125

Overview of TMP107BQDQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy

CAD Models for TMP107BQDQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP107BQDQ1 by Texas Instruments

TMP107BQDQ1
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TMP107BQDQ1
    Texas Instruments
    Automotive Grade, ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -40 to 125
    VS

Alternate Parts for TMP107BQDQ1

This table gives cross-reference parts and alternative options found for TMP107BQDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP107BQDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP107BIDR ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 Texas Instruments TMP107BQDQ1 vs TMP107BIDR
TMP107BQDRQ1 Automotive Grade, ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -40 to 125 Texas Instruments TMP107BQDQ1 vs TMP107BQDRQ1
TMP107BID ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 Texas Instruments TMP107BQDQ1 vs TMP107BID
Part Number Description Manufacturer Compare
TMP107BID ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 Texas Instruments TMP107BQDQ1 vs TMP107BID
MAX14523BATA/V+T Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products TMP107BQDQ1 vs MAX14523BATA/V+T
MAX14523CATA+ 250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc TMP107BQDQ1 vs MAX14523CATA+
MAX14523BATA+ Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products TMP107BQDQ1 vs MAX14523BATA+
TMP107BQDRQ1 Automotive Grade, ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -40 to 125 Texas Instruments TMP107BQDQ1 vs TMP107BQDRQ1
TMP107BIDR ±0.4°C Temperature Sensor with Daisy-Chain UART, EEPROM, and Alert Function 8-SOIC -55 to 125 Texas Instruments TMP107BQDQ1 vs TMP107BIDR
MAX14523AATA+ Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products TMP107BQDQ1 vs MAX14523AATA+
MAX14523AATA+T 250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc TMP107BQDQ1 vs MAX14523AATA+T
MAX14523BATA/V+T 250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C Analog Devices Inc TMP107BQDQ1 vs MAX14523BATA/V+T

Related Parts for TMP107BQDQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP107BQDQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP107BQDQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP107BQDQ1 would you like to use for your alert(s)?
  • Please alert me when TMP107BQDQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP107BQDQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP107BQDQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP107BQDQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP107BQDQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP107BQDQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: