-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP112AQDRLRQ1 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP112AQDRLRQ1 | Texas Instruments | Automotive 1.4V-Capable ±0.5°C Temperature Sensor With Alert Function and I2C/SMBus 6-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMP112AQDRLRQ1
|
TME | IC: temperature sensor, -40÷125°C, SOT-5X3-6, SMD, Accur: ±0.5°C Min Qty: 1 | 0 |
|
$1.3100 / $2.7000 | RFQ |
|
Vyrian | Sensors & Transducers | 8038 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP112AQDRLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP112AQDRLRQ1
Texas Instruments
Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | OUTPUT INTERFACE TYPE-I2C | |
Body Breadth | 1.2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
The TMP112AQDRLRQ1 has an accuracy of ±0.5°C over the entire operating temperature range of -40°C to 150°C.
The TMP112AQDRLRQ1 defaults to 12-bit resolution. To configure it for 13-bit resolution, set the EM bit (bit 7) in the configuration register to 1.
The conversion time for the TMP112AQDRLRQ1 is approximately 30 ms for 12-bit resolution and 60 ms for 13-bit resolution.
Yes, the TMP112AQDRLRQ1 supports multi-drop configuration, allowing multiple devices to share the same bus.
The TMP112AQDRLRQ1 has an alert function that can be configured to trigger an interrupt when the temperature exceeds a set threshold. The alert function is enabled by setting the ALERT_EN bit (bit 5) in the configuration register.