Datasheets
TMP15124 by:

15 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount

Part Details for TMP15124 by Traco Power

Overview of TMP15124 by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMP15124

Part # Distributor Description Stock Price Buy
DISTI # TMP15124
TME Converter: AC/DC, 15W, 85÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 0
  • 1 $40.6200
  • 5 $38.5600
  • 25 $37.3200
  • 100 $36.0800
$36.0800 / $40.6200 RFQ
DISTI # 000000000005184249
Sager AC/DC Power Modules Min Qty: 1 0
  • 1 $38.6900
  • 10 $34.2500
  • 25 $33.2700
  • 50 $30.6400
$30.6400 / $38.6900 Buy Now

Part Details for TMP15124

TMP15124 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMP15124 Part Data Attributes

TMP15124 Traco Power
Buy Now Datasheet
Compare Parts:
TMP15124 Traco Power 15 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TRACO ELECTRONIC AG
Package Description , MODULE,4LEAD,2.44
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 79%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-PDMA-P7
Length 74 mm
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.625 A
Output Voltage-Max 24.48 V
Output Voltage-Min 23.52 V
Output Voltage-Nom 24 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MODULE,4LEAD,2.44
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 19.5 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W
Trim/Adjustable Output NO
Width 54 mm

TMP15124 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP15124 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP15124 by Traco Power

  • Please alert me when TMP15124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMP15124 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP15124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMP15124 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP15124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP15124 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: