-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Out Temperature Sensor 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP20AIDCKR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP20AIDCKR | Texas Instruments | Analog Out Temperature Sensor 5-SC70 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMP20 Analog Out Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$0.3542 / $0.4167 | Buy Now |
DISTI #
TMP20AIDCKR
|
TME | IC: temperature sensor, -55÷130°C, SC70-5, SMD, Interface: analog Min Qty: 1 | 0 |
|
$0.5120 / $1.2810 | RFQ |
|
CHIPMALL.COM LIMITED | SC-70-5 Temperature Sensors ROHS | 2248 |
|
$0.2419 / $0.4415 | Buy Now |
|
LCSC | SC-70-5 Temperature Sensors ROHS | 2248 |
|
$0.2520 / $0.4599 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R | 11999 |
|
$0.2915 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP20AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP20AIDCKR
Texas Instruments
Analog Out Temperature Sensor 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 10 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP20AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP20AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM20P5X | Fairchild Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 0.3V Min, 2.55V Max, 2Cel, CMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | TMP20AIDCKR vs FM20P5X |