-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP236A4DBZR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 613169 |
|
RFQ | ||
DISTI #
TMP236A4DBZR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2755 |
|
$0.1210 / $0.1520 | Buy Now |
|
LCSC | 4 SOT-23 Temperature Sensors ROHS | 355 |
|
$0.1309 / $0.2666 | Buy Now |
|
Vyrian | Sensors & Transducers | 39410 |
|
RFQ | |
|
Win Source Electronics | LOW-POWER HIGH-ACCURACY ANALOG O | 99150 |
|
$0.1166 / $0.1506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP236A4DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP236A4DBZR
Texas Instruments
±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP236A4DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP236A4DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP236A4DBZT | Texas Instruments | $0.2529 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 | TMP236A4DBZR vs TMP236A4DBZT |
TMP36GS-REEL7 | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP236A4DBZR vs TMP36GS-REEL7 |
TMP236A4DCKT | Texas Instruments | $0.2260 | ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125 | TMP236A4DBZR vs TMP236A4DCKT |
TMP36GS | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP236A4DBZR vs TMP36GS |
TMP36GSZ-REEL | Analog Devices Inc | $1.2118 | Voltage Output Temperature Sensors | TMP236A4DBZR vs TMP36GSZ-REEL |
TMP36GSZ | Analog Devices Inc | $1.1614 | Voltage Output Temperature Sensors | TMP236A4DBZR vs TMP36GSZ |
TMP36GS-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | TMP236A4DBZR vs TMP36GS-REEL |