-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7215
|
Newark | Temperature Sensor, -40 To 125Deg C, Sensor Output Type:Analog, Accuracy:± 3°C, Sensor Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:- Rohs Compliant: Yes |Analog Devices TMP36GT9Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2004 |
|
$0.8780 / $2.1700 | Buy Now |
|
Analog Devices Inc | 3V TEMPERATURE SENSOR Package Multiple: 100 | 5497 |
|
$0.8789 / $2.1700 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 4 |
|
$1.8750 | Buy Now |
DISTI #
TMP36GT9Z
|
TME | IC: temperature sensor, -40÷125°C, TO92, THT, Accur: ±3°C, 2.7÷5.5V Min Qty: 1 | 7 |
|
$1.8800 / $3.4400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TMP36GT9Z
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 1400 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4570 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -40C-125C TO92-3 | 229 |
|
$1.3991 / $2.6951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP36GT9Z
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP36GT9Z
Analog Devices Inc
Voltage Output Temperature Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.68 mm | |
Body Height | 4.83 mm | |
Body Length or Diameter | 4.83 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP36GT9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP36GT9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP36GT9 | Analog Devices Inc | Check for Price | Voltage Output Temperature Sensors | TMP36GT9Z vs TMP36GT9 |
TMP35GT9-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-226AA, TO-92, 3 PIN | TMP36GT9Z vs TMP35GT9-REEL |