Signal Circuits
TMP431CDGKR
Texas Instruments
Description: Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125

Overview of TMP431CDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMP431CDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48718-1-ND
DigiKey SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2278
In Stock
  • 1 $1.3900
  • 5 $1.1680
  • 10 $1.0850
  • 25 $0.9848
  • 50 $0.9150
  • 100 $0.8503
  • 500 $0.7171
  • 1,000 $0.6665
  • 2,500 $0.5625
  • 5,000 $0.5228
  • 7,500 $0.5009
  • 12,500 $0.4747
  • 17,500 $0.4581
$0.4581 / $1.3900 Buy Now
DISTI # 595-TMP431CDGKR
Mouser Electronics Board Mount Temperature Sensors +/-1C Remote and Local Temp Sensor RoHS: Compliant 2324
  • 1 $1.1800
  • 10 $0.9240
  • 100 $0.8580
  • 500 $0.7240
  • 1,000 $0.6730
  • 2,500 $0.5680
  • 5,000 $0.5050
  • 10,000 $0.4620
$0.4620 / $1.1800 Buy Now
LCSC VSSOP-8-0.65mm Temperature Sensors ROHS 97
  • 1 $1.0114
  • 10 $0.8528
  • 30 $0.7193
  • 100 $0.6204
  • 500 $0.5764
  • 1,000 $0.5560
$0.5560 / $1.0114 Buy Now

CAD Models for TMP431CDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP431CDGKR by Texas Instruments

TMP431CDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TMP431CDGKR
    Texas Instruments
    Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125
    VS

Alternate Parts for TMP431CDGKR

This table gives cross-reference parts and alternative options found for TMP431CDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP431CDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP431BDGKT Remote and Local Temperature Sensor with Automatic Beta, N-Factor and Series-R Correction 8-VSSOP -40 to 125 Texas Instruments TMP431CDGKR vs TMP431BDGKT

Related Parts for TMP431CDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP431CDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP431CDGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP431CDGKR would you like to use for your alert(s)?
  • Please alert me when TMP431CDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP431CDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP431CDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP431CDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP431CDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP431CDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: