-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP513AIDR | Texas Instruments | Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27623-1-ND
|
DigiKey | IC TEMP SNSR TRIPL REMOTE 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2484 In Stock |
|
$1.8683 / $3.8900 | Buy Now |
DISTI #
2156-TMP513AIDR-ND
|
DigiKey | IC TEMP SNSR TRIPL REMOTE 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1053 In Stock |
|
$1.9700 | Buy Now |
DISTI #
595-TMP513AIDR
|
Mouser Electronics | Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitoring Sol RoHS: Compliant | 464 |
|
$1.8200 / $3.6500 | Buy Now |
|
Rochester Electronics | TMP513 - Temperature and Power Supply System Monitor, SOIC-16 RoHS: Compliant Status: Active Min Qty: 1 | 1053 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
C1S746205138422
|
Chip1Stop | Humidity sensor RoHS: Compliant | 2500 |
|
$1.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP513AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP513AIDR
Texas Instruments
Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TMP513AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP513AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP513AID | Thermal/Power Management with Triple Remote and Local Temperature Sensor and Current Shunt Monitor 16-SOIC -40 to 125 | Texas Instruments | TMP513AIDR vs TMP513AID |