-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V max sensored half-wave single-phase BLDC gate driver 8-SOIC -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP821DR-ND
|
DigiKey | IC MOTOR DRIVER 4V-28V 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42641 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-24768-1-ND
|
DigiKey | IC MOTOR DRIVER 4V-28V 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3055 / $0.9200 | Buy Now |
DISTI #
595-TMP821DR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Two-Phase Half-Wave Motor Predriver RoHS: Compliant | 0 |
|
$0.3050 / $0.3540 | Order Now |
|
Rochester Electronics | TMP821 30-V max sensored half-wave single-phase brushless-DC gate driver RoHS: Compliant Status: Active Min Qty: 1 | 42641 |
|
$0.3000 / $0.3529 | Buy Now |
DISTI #
TMP821DR
|
TME | IC: driver, motor controller, SO8, Ch: 2, 4÷28VDC Min Qty: 1 | 0 |
|
$0.4300 / $0.6500 | RFQ |
|
Ameya Holding Limited | IC MOTOR CONTROLLER PAR 8SOIC | 159410 |
|
RFQ | |
|
Chip1Cloud | TWO-PHASE HALF-WAVE MOTOR PREDRIVER | 75000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP821DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP821DR
Texas Instruments
30-V max sensored half-wave single-phase BLDC gate driver 8-SOIC -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |