Part Details for TMP82C265BF-10 by Toshiba America Electronic Components
Overview of TMP82C265BF-10 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMP82C265BF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9821 |
|
$18.1650 / $24.2200 | Buy Now |
Part Details for TMP82C265BF-10
TMP82C265BF-10 CAD Models
TMP82C265BF-10 Part Data Attributes
|
TMP82C265BF-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C265BF-10
Toshiba America Electronic Components
IC 0 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, QFP-80, Parallel IO Port
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 48 | |
Number of Ports | 6 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |