Microcontrollers and Processors
TMP82C55AM-2
Toshiba America Electronic Components
Description: IC 24 I/O, PIA-GENERAL PURPOSE, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Parallel IO Port

Overview of TMP82C55AM-2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMP82C55AM-2 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components PARALLEL I/O PORT, 24 I/O, CMOS, PDSO40 6
  • 1 $9.6444
  • 2 $8.0370
  • 4 $7.0726
$7.0726 / $9.6444 Buy Now

CAD Models for TMP82C55AM-2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP82C55AM-2 by Toshiba America Electronic Components

TMP82C55AM-2
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
External Data Bus Width
8
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
17.5 mm
Number of I/O Lines
24
Number of Ports
3
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
8.8 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. TMP82C55AM-2
    Toshiba America Electronic Components
    IC 24 I/O, PIA-GENERAL PURPOSE, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Parallel IO Port
    VS

Related Parts for TMP82C55AM-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP82C55AM-2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP82C55AM-2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP82C55AM-2 would you like to use for your alert(s)?
  • Please alert me when TMP82C55AM-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP82C55AM-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP82C55AM-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP82C55AM-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP82C55AM-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP82C55AM-2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: