Part Details for TMPC 0412HP-R47MG-Z02 by Tai-Tech Advanced Electronics Co Ltd
Overview of TMPC 0412HP-R47MG-Z02 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPC 0412HP-R47MG-Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-TMPC0412HP-R47MG-Z02CT-ND
|
DigiKey | 470 NH SHIELDED MOLDED INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1875 / $0.5300 | Buy Now |