-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5650
|
Newark | Power Supply, Ac-Dc, 12V, 4.167A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:12V, Output Current - Output 1:4.167A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TMPW 50-112-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$35.7900 / $42.9500 | Buy Now |
DISTI #
1951-TMPW50-112-J-ND
|
DigiKey | AC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$32.2375 / $43.7400 | Buy Now |
DISTI #
495-TMPW50-112-J
|
Mouser Electronics | Switching Power Supplies 50W 12V 4167mA Encap Chassis mount RoHS: Compliant | 11 |
|
$37.2300 / $44.1900 | Buy Now |
DISTI #
72072621
|
RS | Power Supply, AC-DC, Encapsulated, 50W,12V, 4.167A, TMPW 50-J Series | TRACO Power TMPW 50-112-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0200 | RFQ |
DISTI #
TMPW50-112-J
|
TME | Power supply: switched-mode, for building in, 50W, 12VDC, 4167mA Min Qty: 1 | 0 |
|
$39.8600 / $43.3600 | RFQ |
DISTI #
3533113
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 4.167A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.3948 / $44.9998 | Buy Now |
DISTI #
3533113
|
Farnell | POWER SUPPLY, AC-DC, 12V, 4.167A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$31.8876 / $43.2519 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Encapsulated, 50W,12V, 4.167A, TMPW 50-J Series | 27 |
|
$140.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy