Part Details for TMPW 50-112-T by Traco Power
Overview of TMPW 50-112-T by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPW 50-112-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0532
|
Newark | Power Supply, Ac-Dc, 12V, 4.167A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:4.167A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TMPW 50-112-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$35.7900 / $42.9500 | Buy Now |
DISTI #
1951-TMPW50-112-T-ND
|
DigiKey | 50 WATT AC/DC ENCAPSULATED CHASS Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$42.9800 | Buy Now |
DISTI #
495-TMPW50-112-T
|
Mouser Electronics | AC/DC Power Modules 50W 12V 4167mA 90-305Vac Screw terminals encapsulated chassis mount RoHS: Compliant | 33 |
|
$35.8100 / $44.1900 | Buy Now |
DISTI #
74665053
|
RS | AC-DC Power Supply, Encapsulated, chassis, 50W, 12Vout, TMPW 50-T Series | TRACO Power TMPW 50-112-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6300 / $44.0600 | RFQ |
DISTI #
TMPW50-112-T
|
TME | Power supply: switched-mode, for building in, 50W, 12VDC, 4167mA Min Qty: 1 | 9 |
|
$38.4000 / $41.9000 | Buy Now |
DISTI #
4230299
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 4.167A RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$41.4575 / $42.5510 | Buy Now |
DISTI #
4230299
|
Farnell | POWER SUPPLY, AC-DC, 12V, 4.167A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 38 |
|
$37.4515 / $42.5591 | Buy Now |
|
Neutron USA | AC/DC Power Modules 50W 12V 4167mA 90-305Vac Screw terminals encapsulated chassis mount | 50 |
|
$89.9900 | Buy Now |
Part Details for TMPW 50-112-T
TMPW 50-112-T CAD Models
TMPW 50-112-T Part Data Attributes
|
TMPW 50-112-T
Traco Power
Buy Now
|
Compare Parts:
TMPW 50-112-T
Traco Power
|
Samacsys Manufacturer | Traco Power |