-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5649
|
Newark | Power Supply, Ac-Dc, 12V, 4.167A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:12V, Output Current - Output 1:4.167A, Output Voltage - Output 2:-, Width:47Mm Rohs Compliant: Yes |Traco Power TMPW 50-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$28.9900 / $34.7900 | Buy Now |
DISTI #
85AH5608
|
Newark | Power Supply, Ac-Dc, 12V, 4.167A Rohs Compliant: Yes |Traco Power TMPW 50-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 / $34.7900 | Buy Now |
DISTI #
1951-TMPW50-112-ND
|
DigiKey | AC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
21 In Stock |
|
$26.0625 / $35.9100 | Buy Now |
DISTI #
495-TMPW50-112
|
Mouser Electronics | AC/DC Power Modules 50W 12V 4167mA Encap PCB mount RoHS: Compliant | 33 |
|
$29.8300 / $33.8100 | Buy Now |
DISTI #
72072618
|
RS | Power Supply, AC-DC, Encapsulated, 50W, 12V, 4.167A, TMPW 50 Series | TRACO Power TMPW 50-112 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4400 / $34.8300 | RFQ |
DISTI #
TMPW50-112
|
TME | Power supply: switched-mode, for building in, 50W, 12VDC, 4167mA Min Qty: 1 | 0 |
|
$32.2400 / $35.1200 | RFQ |
DISTI #
3533110
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 4.167A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$31.3078 / $35.4836 | Buy Now |
DISTI #
3533110
|
Farnell | POWER SUPPLY, AC-DC, 12V, 4.167A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 8 |
|
$25.6816 / $35.3825 | Buy Now |
|
Neutron USA | AC/DC Power Modules 50W 12V 4167mA Encap PCB mount | 50 |
|
$110.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy