Part Details for TMPW25-115-T by Traco Power
Overview of TMPW25-115-T by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPW25-115-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMPW25-115-T
|
TME | Power supply: switched-mode, for building in, 25W, 15VDC, 1666mA Min Qty: 1 | 10 |
|
$29.0000 / $31.6000 | Buy Now |