Part Details for TMPW5-103 by Traco Power
Overview of TMPW5-103 by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for TMPW5-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMPW5-103
|
TME | Power supply: switched-mode, for building in, 5W, 3.3VDC, 1515mA Min Qty: 1 | 0 |
|
$13.0800 / $14.2100 | RFQ |
DISTI #
000000000006153922
|
Sager | AC/DC Power Modules Min Qty: 1 | 0 |
|
$11.8200 / $13.8000 | Buy Now |
Part Details for TMPW5-103
TMPW5-103 CAD Models
TMPW5-103 Part Data Attributes
|
TMPW5-103
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMPW5-103
Traco Power
5 Watt AC/DC modules, industrial/household, 90-305 VAC input, 4000 VAC isolation, encapsulated, PCB mount, 1.46" x 1.08"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
JESD-609 Code | e3 | |
Length | 37 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.515 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.5 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 27.5 mm |