Power Circuits
TMPW50-124
Traco Power
Description: 50 Watt AC/DC modules, industrial/household, 90-305 VAC input, 4000 VAC isolation, encapsulated, PCB mount, 2.92" x 1.85"

Overview of TMPW50-124 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for TMPW50-124 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TMPW50-124
TME Power supply: switching, for building in, 50W, 24VDC, 2083mA, TMPW Min Qty: 1 0
  • 1 $35.1200
  • 10 $33.3100
  • 100 $32.2400
$32.2400 / $35.1200 RFQ
DISTI # 000000000006153934
Sager AC/DC Power Modules Min Qty: 1 0
  • 1 $34.1000
  • 10 $31.6500
  • 25 $30.7400
  • 50 $28.3200
$28.3200 / $34.1000 Buy Now

CAD Models for TMPW50-124 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMPW50-124 by Traco Power

TMPW50-124
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-08-07
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, EAC, EN, IEC, UKCA, UL
Efficiency (Main Output)
88%
Input Voltage-Max
305 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P4
JESD-609 Code
e3
Length
74.2 mm
Line Regulation-Max
2%
Load Regulation-Max
2.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.083 A
Output Voltage-Max
24.48 V
Output Voltage-Min
23.52 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.08484 Vrms
Screening Level
EN/IEC/UL 62368-1
Seated Height-Max
23.6 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
NO
Warm-up Time
0.13 s
Width
47 mm
Want to compare parts?
  1. TMPW50-124
    Traco Power
    50 Watt AC/DC modules, industrial/household, 90-305 VAC input, 4000 VAC isolation, encapsulated, PCB mount, 2.92" x 1.85"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMPW50-124 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMPW50-124 by Traco Power

Select Manufacturer
Which Manufacturer of TMPW50-124 would you like to use for your alert(s)?
  • Please alert me when TMPW50-124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMPW50-124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMPW50-124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMPW50-124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMPW50-124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMPW50-124 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: