-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3236
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TMR 0522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$13.7000 / $16.4500 | Buy Now |
DISTI #
51R5455
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:85Ma, Output Regulation:Regulated Rohs Compliant: Yes |Traco Power TMR 0522 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $14.0700 | Buy Now |
DISTI #
1951-2331-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
250 In Stock |
|
$13.1850 / $16.1200 | Buy Now |
DISTI #
495-TMR-0522
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 52 |
|
$13.7000 / $17.3000 | Buy Now |
DISTI #
70421247
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5to9VDC, Vout +/-12VDC, I/O isolation 1600VDC | TRACO Power TMR 0522 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 / $18.3000 | RFQ |
DISTI #
21091191
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Min Qty: 10 Package Multiple: 10 | Americas - 140 |
|
$12.5000 / $14.7000 | Buy Now |
DISTI #
TMR0522
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 0 |
|
$15.8400 / $17.2500 | RFQ |
DISTI #
1242694
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2W, +/-12V/0.08A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$16.8371 / $17.7233 | Buy Now |
DISTI #
1242694
|
Farnell | CONVERTER, DC/DC, 2W, +/-12V/0.08A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 22 |
|
$13.7112 / $16.7623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy