-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9900
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 12 V, 83 Ma Rohs Compliant: Yes |Traco Power TMR 1-0512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.9000 / $9.4800 | Buy Now |
DISTI #
TMR1-0512-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
129 In Stock |
|
$8.2998 / $10.1400 | Buy Now |
DISTI #
495-TMR1-0512
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 47 |
|
$8.2200 / $10.0400 | Buy Now |
DISTI #
70406139
|
RS | DC/DC Converter, Single Output, 12V@83mA, Input, 4.5-9.0 VDC, TMR Series | TRACO Power TMR 1-0512 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $10.4500 | RFQ |
|
Quest Components | 12 |
|
$11.5640 / $13.0095 | Buy Now | |
DISTI #
TMR1-0512
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 83mA, SIP6, TMR1 Min Qty: 1 | 0 |
|
$8.6700 / $9.7500 | RFQ |
DISTI #
2414166
|
element14 Asia-Pacific | DC-DC CONV, ISO POL, 1 O/P, 0.083A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$9.7165 / $10.2535 | Buy Now |
DISTI #
2414166
|
Farnell | DC-DC CONV, ISO POL, 1 O/P, 0.083A, 12V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 10 |
|
$8.2281 / $10.0496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy