-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2892
|
Newark | Dc-Dc Converter, 24V, 0.042A, Sip, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-, Width:7.62Mm Rohs Compliant: Yes |Traco Power TMR 1-2415 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.1000 | Buy Now |
DISTI #
1951-2343-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1097 In Stock |
|
$7.9083 / $9.6700 | Buy Now |
DISTI #
495-TMR1-2415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 18-36 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 134 |
|
$7.9000 / $9.6700 | Buy Now |
DISTI #
70406153
|
RS | DC/DC Converter, Single Output, 24V@42mA, Input, 18-36 VDC, TMR Series | TRACO Power TMR 1-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 / $9.8400 | RFQ |
DISTI #
TMR1-2415
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 24VDC, Iout: 42mA, SIP6, TMR1 Min Qty: 1 | 0 |
|
$8.6700 / $9.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy