-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2904
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Width:17Mm Rohs Compliant: Yes |Traco Power TMR 1-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $8.9900 | Buy Now |
DISTI #
TMR1-4822-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$9.1579 / $11.5000 | Buy Now |
DISTI #
495-TMR1-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 9 |
|
$9.0500 / $11.0700 | Buy Now |
DISTI #
70406160
|
RS | DC/DC Converter, Dual Output, +/-12V@+/-42mA, Input, 36-75 VDC, TMR Series | TRACO Power TMR 1-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9400 / $10.5800 | RFQ |
DISTI #
TMR1-4822
|
TME | Converter: DC/DC, 1W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, SIP6 Min Qty: 1 | 0 |
|
$9.6100 / $10.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy