-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2944
|
Newark | Dc-Dc Converter, 3.3V, 3A Rohs Compliant: Yes |Traco Power TMR 12-1210WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$31.4800 / $37.7800 | Buy Now |
DISTI #
34AK0892
|
Newark | Dc-Dc Converter, 3.3V, 3A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 12-1210WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8600 / $37.0300 | Buy Now |
DISTI #
1951-TMR12-1210WI-ND
|
DigiKey | ULTRA COMPACT 12 WATT DC/DC IN S Min Qty: 1 Lead time: 20 Weeks Container: Tube |
40 In Stock |
|
$28.4750 / $37.3900 | Buy Now |
DISTI #
495-TMR12-1210WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 4.5-18Vin 3.3Vout 3A Ultra compact SIP-8 metal casing RoHS: Compliant | 31 |
|
$36.5300 / $39.8200 | Buy Now |
DISTI #
73504051
|
RS | DC-DC Converter, 2W, Vin 4.5-18Vdc, I/O Isolation 1600Vdc, 8-SIP, TMR 12WI Seri | TRACO Power TMR 12-1210WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9300 / $38.9200 | RFQ |
DISTI #
000000000006371881
|
Sager | Isolated DC/DC Converters - Through Hole 12W 4.5-18Vin 3.3Vout 3A Ultra compact SIP-8 metal casing Min Qty: 1 | 10 |
|
$28.4000 / $36.6600 | Buy Now |
DISTI #
3994821
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$40.6404 | Buy Now |
DISTI #
3994821
|
Farnell | DC-DC CONVERTER, 3.3V, 3A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 11 |
|
$28.1074 / $38.7228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy