-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3239
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TMR 1221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$13.7000 / $16.4500 | Buy Now |
DISTI #
51R5460
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TMR 1221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $14.0700 | Buy Now |
DISTI #
1951-2340-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
224 In Stock |
|
$13.1850 / $16.1200 | Buy Now |
DISTI #
495-TMR-1221
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 40 |
|
$13.1800 / $16.1200 | Buy Now |
DISTI #
70421249
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout +/-5Vdc, I/O isolation 1600Vdc | TRACO Power TMR 1221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 / $18.3000 | RFQ |
DISTI #
TMR1221
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, SIP8, TMR2 Min Qty: 1 | 0 |
|
$15.8400 / $17.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy