-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3240
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TMR 1222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$13.7000 / $16.4500 | Buy Now |
DISTI #
51R5461
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:85Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TMR 1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $14.0700 | Buy Now |
DISTI #
1951-2593-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
276 In Stock |
|
$13.5804 / $17.3000 | Buy Now |
DISTI #
495-TMR-1222
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 9-18 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 81 |
|
$12.9900 / $15.7800 | Buy Now |
DISTI #
70421250
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9to18VDC, Vout +/-12VDC, I/O isolation 1600VDC | TRACO Power TMR 1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $15.9100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy