-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7250
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 167Ma, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 2-0512E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $10.8600 | Buy Now |
DISTI #
TMR2-0512E-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6430 | Buy Now |
DISTI #
495-TMR2-0512E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$10.4000 / $13.3000 | Buy Now |
DISTI #
70421440
|
RS | DC/DC converter,4.5-9Vin,12Vout 167mA,2W | TRACO Power TMR 2-0512E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 / $14.1300 | RFQ |
DISTI #
TMR2-0512E
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 167mA, SIP8 Min Qty: 1 | 0 |
|
$11.8700 / $13.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy