-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5680
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 2, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 2-0523WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $20.3900 | Buy Now |
DISTI #
TMR2-0523WISM-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6160 | Buy Now |
DISTI #
495-TMR2-0523WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-12Vin +/-15Vout +/-67mA 2W SMT Iso RoHS: Compliant | 0 |
|
$19.9700 / $22.9000 | Order Now |
DISTI #
71099202
|
RS | Power Supply, 2W, 15V@0.067A, | TRACO Power TMR 2-0523WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8600 / $22.1900 | RFQ |
DISTI #
TMR2-0523WISM
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷12V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$22.2400 / $25.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy