-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2911
|
Newark | Dc-Dc Converter, 15V, 0.134A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Output Voltage - Output 2:-, Width:9.3Mmrohs Compliant: Yes |Traco Power TMR 2-1213WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.0900 | Buy Now |
DISTI #
TMR2-1213WIN-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17 In Stock |
|
$12.6571 / $16.1000 | Buy Now |
DISTI #
495-TMR2-1213WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 2, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$12.6500 / $15.3900 | Order Now |
DISTI #
70422292
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 18Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TMR 2-1213WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9000 / $14.7900 | RFQ |
|
Quest Components | 62 |
|
$12.2581 / $14.9085 | Buy Now | |
DISTI #
TMR2-1213WIN
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 134mA, SIP8 Min Qty: 1 | 0 |
|
$14.2600 / $16.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy