-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3190-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$12.8647 / $15.7200 | Buy Now |
DISTI #
495-TMR2-2413WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 2, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 60 |
|
$12.7400 / $16.1000 | Buy Now |
DISTI #
70422300
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TMR 2-2413WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 / $16.9200 | RFQ |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
TMR2-2413WIN
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 15VDC, Iout: 134mA, SIP8 Min Qty: 1 | 0 |
|
$14.2600 / $16.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy