-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2923
|
Newark | Dc-Dc Converter, 5V, 0.4A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 2-4811WIN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $13.9800 | Buy Now |
DISTI #
1951-3192-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$13.1578 / $16.0800 | Buy Now |
DISTI #
495-TMR2-4811WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 2, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$14.1800 / $16.7200 | Buy Now |
DISTI #
70422305
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TMR 2-4811WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8800 / $18.1500 | RFQ |
DISTI #
68483038
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 50 |
|
$18.3992 / $20.6962 | Buy Now |
|
Quest Components | 40 |
|
$23.9958 / $26.6620 | Buy Now | |
DISTI #
TMR2-4811WIN
|
TME | Converter: DC/DC, 2W, Uin: 18÷75V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 40 |
|
$15.2900 / $17.1400 | Buy Now |
DISTI #
2829662
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.1904 / $17.2189 | Buy Now |
DISTI #
2829662
|
Farnell | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$13.6901 / $16.7296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy