-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5689
|
Newark | Product Type: Dc/Dc, Package Style: Sip-8, Output Power (W): 3, Input Voltage: 4.5-9 Vdc, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 2-4813WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $20.0300 | Buy Now |
DISTI #
TMR2-4813WISM-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4440 | Buy Now |
DISTI #
495-TMR2-4813WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 18-75Vin 15V 134mA 2W SMT Iso RoHS: Compliant | 0 |
|
$19.8100 / $22.5000 | Order Now |
DISTI #
71099211
|
RS | Power Supply, 2W, 15V@0.134A, | TRACO Power TMR 2-4813WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9000 / $25.9900 | RFQ |
DISTI #
TMR2-4813WISM
|
TME | Converter: DC/DC, 2W, Uin: 18÷75V, Uout: 15VDC, Iout: 134mA, 100kHz Min Qty: 1 | 0 |
|
$21.8700 / $24.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy