-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1775
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 3.3 V, 500 Ma Rohs Compliant: Yes |Traco Power TMR 2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 754 |
|
$13.0100 / $15.6100 | Buy Now |
DISTI #
51R5477
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 500Ma, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$12.7500 / $15.3000 | Buy Now |
DISTI #
1951-2678-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
878 In Stock |
|
$12.5442 / $15.3300 | Buy Now |
DISTI #
495-TMR-2410
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 192 |
|
$12.5400 / $15.3300 | Buy Now |
DISTI #
70421434
|
RS | DC/DC converter,18-36Vi,3.3Vo 0.5A,1.65W | TRACO Power TMR 2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9800 / $15.6100 | RFQ |
DISTI #
TMR2410
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 500mA, SIP8 Min Qty: 1 | 0 |
|
$15.0700 / $16.3800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy