-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3242
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TMR 2421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$13.7000 / $16.4500 | Buy Now |
DISTI #
51R5480
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TMR 2421 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $14.0700 | Buy Now |
DISTI #
1951-2356-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
104 In Stock |
|
$13.1850 / $16.1200 | Buy Now |
DISTI #
495-TMR-2421
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 18-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 112 |
|
$13.7000 / $16.7600 | Buy Now |
DISTI #
70421252
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18to36VDC, Vout +/-5VDC, I/O isolation 1600VDC | TRACO Power TMR 2421 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0000 / $18.3000 | RFQ |
DISTI #
71221560
|
Verical | Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/0.2A 2W 7-Pin SIP Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 655 |
|
$12.5000 / $17.3000 | Buy Now |
DISTI #
TMR2421
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$15.8400 / $17.2500 | RFQ |
DISTI #
1242700
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2W, +/-5V/0.2A RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$16.3590 / $17.2449 | Buy Now |
DISTI #
1242700
|
Farnell | CONVERTER, DC/DC, 2W, +/-5V/0.2A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 59 |
|
$13.6710 / $16.7131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy