-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5693
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 3, Input Voltage: 4.5-12 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 3-0511WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $19.5000 | Buy Now |
DISTI #
TMR3-0511WISM-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.9710 | Buy Now |
DISTI #
495-TMR3-0511WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-12Vin 5V 600mA 3W SMT Iso RoHS: Compliant | 0 |
|
$20.9100 / $22.5200 | Order Now |
DISTI #
71099217
|
RS | Power Supply, 3W, 5V@0.6A, | TRACO Power TMR 3-0511WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0000 / $21.2700 | RFQ |
DISTI #
TMR3-0511WISM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷12V, Uout: 5VDC, Iout: 600mA, SMT Min Qty: 1 | 0 |
|
$21.1800 / $23.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy