-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2934
|
Newark | Product Type: Dc/Dc, Package Style: Sip-8, Output Power (W): 3, Input Voltage: 4.5-9 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 3-0512HI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8700 / $19.7600 | Buy Now |
DISTI #
TMR3-0512HI-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5240 | Buy Now |
DISTI #
495-TMR3-0512HI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$22.2600 / $23.6600 | Order Now |
DISTI #
70421974
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 9Vdc, Vout 12Vdc, I/O isolation 3000Vdc | TRACO Power TMR 3-0512HI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 / $25.0300 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$33.8352 / $35.6160 | Buy Now | |
DISTI #
TMR3-0512HI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 250mA, SIP8 Min Qty: 1 | 0 |
|
$21.5800 / $24.2400 | RFQ |
DISTI #
2829670
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.9691 / $24.4327 | Buy Now |
DISTI #
2829670
|
Farnell | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$21.0903 / $26.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy