-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8388
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TMR 3-0523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $22.0700 | Buy Now |
DISTI #
51R5486
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Regulation:Regulatedrohs Compliant: Yes |Traco Power TMR 3-0523 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $18.8700 | Buy Now |
DISTI #
1951-2363-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
258 In Stock |
|
$17.8256 / $21.7800 | Buy Now |
DISTI #
495-TMR-3-0523
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 479 |
|
$18.0900 / $21.7800 | Buy Now |
DISTI #
70420565
|
RS | DC/DC, Reg,4.5-9Vin,+/-15Vo 0.1A,3W,1.5kV | TRACO Power TMR 3-0523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7800 / $24.5200 | RFQ |
DISTI #
TMR3-0523
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$21.1900 / $23.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy