-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1903
|
Newark | Dc-Dc Converter, 15V, 0.2A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TMR 3-1213HI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $23.3100 | Buy Now |
DISTI #
TMR3-1213HI-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6 In Stock |
|
$18.6316 / $22.7600 | Buy Now |
DISTI #
495-TMR3-1213HI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 9-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 34 |
|
$21.3200 / $23.7800 | Buy Now |
DISTI #
70420719
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 15Vdc, I/O isolation 3000Vdc | TRACO Power TMR 3-1213HI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 / $25.0300 | RFQ |
DISTI #
TMR3-1213HI
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 15VDC, Iout: 200mA, SIP8 Min Qty: 1 | 0 |
|
$21.5800 / $24.2400 | RFQ |
DISTI #
2829677
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.4262 / $25.1390 | Buy Now |
DISTI #
2829677
|
Farnell | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$17.3087 / $19.6685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy