Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 3-1213WI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$20.4700
-
25
$20.0100
-
50
$19.5500
|
$19.5500 / $20.4700
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 15V 3W
Min Qty:
10
Lead time:
20 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$22.5900
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 3, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
6
|
-
1
$23.1700
-
10
$22.8100
-
50
$22.5100
-
100
$21.3000
-
200
$20.5900
|
$20.5900 / $23.1700
|
Buy Now
|
|
|
RS
|
Power Supply, 3W, 15V@0.2A, | TRACO Power TMR 3-1213WI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$23.2300
-
20
$22.3000
-
30
$21.8400
|
$21.8400 / $23.2300
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 200mA, SIP8
Min Qty:
1
|
0
|
-
1
$25.1200
-
5
$23.8500
-
25
$23.1200
-
100
$22.3900
|
$22.3900 / $25.1200
|
RFQ
|
|
|
Neutron USA
|
Isolated DC/DC Converters
|
6
|
|
$59.9900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-